RS PRO 15pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
15pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica
BD 8.882
BD 1.776 Each (In a Pack of 5) (Exc. Vat)
BD 9.770
BD 1.954 Each (In a Pack of 5) (inc. VAT)
5
BD 8.882
BD 1.776 Each (In a Pack of 5) (Exc. Vat)
BD 9.770
BD 1.954 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.776 | BD 8.882 |
25 - 95 | BD 1.617 | BD 8.085 |
100 - 245 | BD 1.474 | BD 7.370 |
250+ | BD 1.314 | BD 6.572 |
Technical Document
Specifications
Brand
RS ProSeries
D
Capacitance
15pF
Voltage
500V dc
Dimensions
11.43 x 4.32 x 9.14mm
Lead Pitch
5.72mm
Construction
Radial
Tolerance
±0.5pF
Depth
4.32mm
Height
9.14mm
Length
11.43mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
Dielectric Material Family
Mica
Capacitor Family
Mica