RS PRO 15W Plug-In AC/DC Adapter 5V dc Output, 3A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
(Minimum) 80%
MTBF
50kh
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Energy Efficiency Level
VI
Load Regulation
±2%
Length
70mm
Width
50mm
Type
AC/DC Adapter
Depth
77mm
Minimum Temperature
0°C
Country of Origin
China
BD 6.457
BD 6.457 Each (Exc. Vat)
BD 7.103
BD 7.103 Each (inc. VAT)
1
BD 6.457
BD 6.457 Each (Exc. Vat)
BD 7.103
BD 7.103 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 6.457 |
5 - 9 | BD 6.364 |
10 - 24 | BD 6.270 |
25+ | BD 6.171 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
3A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
15W
Regulated/Unregulated
Regulated
Efficiency
(Minimum) 80%
MTBF
50kh
Standards Met
CE Certified, CE-EN 55022, T-LICENSE-BS EN 60950-1
Energy Efficiency Level
VI
Load Regulation
±2%
Length
70mm
Width
50mm
Type
AC/DC Adapter
Depth
77mm
Minimum Temperature
0°C
Country of Origin
China