Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m

RS Stock No.: 237-8395Brand: RS PRO
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 1

Cable Length

5m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

120 V ac

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Stock information temporarily unavailable.

BD 643.062

BD 80.383 Each (In a Bag of 8) (Exc. Vat)

BD 707.368

BD 88.421 Each (In a Bag of 8) (inc. VAT)

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m

BD 643.062

BD 80.383 Each (In a Bag of 8) (Exc. Vat)

BD 707.368

BD 88.421 Each (In a Bag of 8) (inc. VAT)

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 1

Cable Length

5m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

120 V ac

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C