Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 16-Piece Hole Saw Set Set, 2in Max, 1/4in Min, HCS Bits

RS Stock No.: 507-1675Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Forstner Wood Boring Drill Set

Drill Bit Type

Hole Saw Set

Material

HCS

Number of Pieces

16

Minimum Size

1/4in

Maximum Size

2in

Set Contents

Wood Boring Dill Bits

Country of Origin

Taiwan, Province Of China

Product details

Forstner Drill Bit Sets

For drilling large holes in wood
Moulded die cast High Carbon Steel
Flat panel, chrome plated, mirror polish
Supplied in plastic storage case

Stock information temporarily unavailable.

BD 31.190

BD 31.190 Each (Exc. Vat)

BD 34.309

BD 34.309 Each (inc. VAT)

RS PRO 16-Piece Hole Saw Set Set, 2in Max, 1/4in Min, HCS Bits

BD 31.190

BD 31.190 Each (Exc. Vat)

BD 34.309

BD 34.309 Each (inc. VAT)

RS PRO 16-Piece Hole Saw Set Set, 2in Max, 1/4in Min, HCS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Forstner Wood Boring Drill Set

Drill Bit Type

Hole Saw Set

Material

HCS

Number of Pieces

16

Minimum Size

1/4in

Maximum Size

2in

Set Contents

Wood Boring Dill Bits

Country of Origin

Taiwan, Province Of China

Product details

Forstner Drill Bit Sets

For drilling large holes in wood
Moulded die cast High Carbon Steel
Flat panel, chrome plated, mirror polish
Supplied in plastic storage case