Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 160 mm Stainless Steel Clamp Scissors

RS Stock No.: 444-4088Brand: RS PRODistrelec Article No.: 30404670
brand-logo
View all in Scissors

Technical Document

Specifications

Brand

RS Pro

Blade Length

37.0 mm

Blade Material

Stainless Steel

Overall Length

160 mm

Handle Material

Stainless Steel

Scissor Type

Clamp

Distrelec Product Id

30404670

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Clamp Scissors – Stainless Steel

Designed for firmly gripping wires or similar objects, our RS PRO clamp scissors are the perfect solution for use in industrial, medical and commercial environments. These gripping scissors have been constructed of highly polished, strong stainless steel – offering a long shelf life and clinical look.

Features & Benefits

• Offers three-position ratchet action lock and straight jaws that have fine inner serrations to give a more secure grip
• Blade and handle material is manufactured from hardwearing, astatically pleasing stainless steel
• The length of the blade if 37mm whilst the overall length of the clamp scissor is 160mm
• This type of scissor is often referred to as a "clamp" or "gripping scissors"
• Ideal for firmly gripping wires during soldering or retrieving small parts
• Box joint construction
• Heat treated to hrc: 38-45 degree
• Easy to use and maintain

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Siezers, surgical, clamp
P.O.A.Each (Exc. Vat)
SEIZERS
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.620

BD 7.620 Each (Exc. Vat)

BD 8.382

BD 8.382 Each (inc. VAT)

RS PRO 160 mm Stainless Steel Clamp Scissors

BD 7.620

BD 7.620 Each (Exc. Vat)

BD 8.382

BD 8.382 Each (inc. VAT)

RS PRO 160 mm Stainless Steel Clamp Scissors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siezers, surgical, clamp
P.O.A.Each (Exc. Vat)
SEIZERS
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Blade Length

37.0 mm

Blade Material

Stainless Steel

Overall Length

160 mm

Handle Material

Stainless Steel

Scissor Type

Clamp

Distrelec Product Id

30404670

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Clamp Scissors – Stainless Steel

Designed for firmly gripping wires or similar objects, our RS PRO clamp scissors are the perfect solution for use in industrial, medical and commercial environments. These gripping scissors have been constructed of highly polished, strong stainless steel – offering a long shelf life and clinical look.

Features & Benefits

• Offers three-position ratchet action lock and straight jaws that have fine inner serrations to give a more secure grip
• Blade and handle material is manufactured from hardwearing, astatically pleasing stainless steel
• The length of the blade if 37mm whilst the overall length of the clamp scissor is 160mm
• This type of scissor is often referred to as a "clamp" or "gripping scissors"
• Ideal for firmly gripping wires during soldering or retrieving small parts
• Box joint construction
• Heat treated to hrc: 38-45 degree
• Easy to use and maintain

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Siezers, surgical, clamp
P.O.A.Each (Exc. Vat)
SEIZERS
P.O.A.Each (Exc. Vat)