RS PRO 1600VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

RS Stock No.: 123-4241Brand: RS PRODistrelec Article No.: 30405208
brand-logo

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

1600VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

0.31/0.83Ω

Efficiency

91%

Length

174mm

Width

169mm

Depth

160mm

Dimensions

174 x 169 x 160mm

Fixing Hole Diameter

7.0 x 15mm

Weight

21.1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland

Stock information temporarily unavailable.

BD 361.592

BD 361.592 Each (Exc. Vat)

BD 397.751

BD 397.751 Each (inc. VAT)

RS PRO 1600VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4

BD 361.592

BD 361.592 Each (Exc. Vat)

BD 397.751

BD 397.751 Each (inc. VAT)

RS PRO 1600VA 2 Output Chassis Mounting Transformer, 2 x 115V ac, IEC 61558-2-4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 400V ac

Secondary Voltage Rating

2 x 115V ac

Power Rating

1600VA

Number of Outputs

2

Mounting Type

DIN Rail, Panel

Primary Winding Resistance

0.31/0.83Ω

Efficiency

91%

Length

174mm

Width

169mm

Depth

160mm

Dimensions

174 x 169 x 160mm

Fixing Hole Diameter

7.0 x 15mm

Weight

21.1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-4

Minimum Temperature

-30°C

Maximum Temperature

(Ambient) 70°C

Country of Origin

Poland