RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS Stock No.: 302-694Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Orange
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 5.170
BD 0.258 Each (In a Pack of 20) (Exc. Vat)
BD 5.687
BD 0.284 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
20
BD 5.170
BD 0.258 Each (In a Pack of 20) (Exc. Vat)
BD 5.687
BD 0.284 Each (In a Pack of 20) (inc. VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | BD 0.258 | BD 5.170 |
200 - 480 | BD 0.248 | BD 4.950 |
500 - 980 | BD 0.231 | BD 4.620 |
1000+ | BD 0.220 | BD 4.400 |
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Orange
Country of Origin
United Kingdom