Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 16A, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 423-201Brand: RS PRODistrelec Article No.: 30395120
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

16A

Voltage Rating

50V dc

Gender

Female

Length

52.9mm

Type

Test Connector

Insulation Material

POM

Distrelec Product Id

30395120

Country of Origin

United Kingdom

Product details

Insulated Terminal

These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.

Benefits

• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles

Features

• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• Thread size 4BA clearance

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

BD 6.536

BD 1.307 Each (In a Pack of 5) (Exc. Vat)

BD 7.190

BD 1.438 Each (In a Pack of 5) (inc. VAT)

RS PRO 16A, Black Binding Post With Brass Contacts and Nickel Plated

BD 6.536

BD 1.307 Each (In a Pack of 5) (Exc. Vat)

BD 7.190

BD 1.438 Each (In a Pack of 5) (inc. VAT)

RS PRO 16A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.307BD 6.536
50 - 120BD 1.234BD 6.169
125 - 245BD 1.150BD 5.749
250+BD 1.071BD 5.355

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

16A

Voltage Rating

50V dc

Gender

Female

Length

52.9mm

Type

Test Connector

Insulation Material

POM

Distrelec Product Id

30395120

Country of Origin

United Kingdom

Product details

Insulated Terminal

These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.

Benefits

• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles

Features

• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• Thread size 4BA clearance

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.