RS PRO 1.6A F Glass Cartridge Fuse, 5 x 20mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China
BD 1.578
BD 1.578 1 Pack of 10 (Exc. Vat)
BD 1.736
BD 1.736 1 Pack of 10 (inc. VAT)
1
BD 1.578
BD 1.578 1 Pack of 10 (Exc. Vat)
BD 1.736
BD 1.736 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.578 |
5 - 9 | BD 1.540 |
10 - 24 | BD 1.436 |
25+ | BD 1.397 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1.6A
Fuse Size
5 x 20mm
Fuse Speed
F
Voltage Rating
250V ac
Overall Dimensions
5 x 20mm
Body Material
Glass
Country of Origin
Taiwan, Province Of China