RS PRO 16A, White Binding Post With Brass Contacts and Nickel Plated

Technical Document
Specifications
Brand
RS ProColour
White
Contact Material
Brass
Current Rating
16A
Voltage Rating
50V dc
Contact Plating
Nickel
Gender
Female
Length
52.9mm
Type
Test Connector
Insulation Material
POM
Country of Origin
United Kingdom
Product details
Insulated Terminal
These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.
Benefits
• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles
Features
• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• Thread size 4BA clearance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 8.505
BD 1.701 Each (In a Pack of 5) (Exc. Vat)
BD 9.355
BD 1.871 Each (In a Pack of 5) (inc. VAT)
5
BD 8.505
BD 1.701 Each (In a Pack of 5) (Exc. Vat)
BD 9.355
BD 1.871 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.701 | BD 8.505 |
50 - 120 | BD 1.596 | BD 7.980 |
125 - 245 | BD 1.496 | BD 7.481 |
250+ | BD 1.391 | BD 6.956 |
Technical Document
Specifications
Brand
RS ProColour
White
Contact Material
Brass
Current Rating
16A
Voltage Rating
50V dc
Contact Plating
Nickel
Gender
Female
Length
52.9mm
Type
Test Connector
Insulation Material
POM
Country of Origin
United Kingdom
Product details
Insulated Terminal
These 4mm Banana Plugs from our own RS PRO brand are perfect for joining wires to electronic equipment. High quality moulded parts in acetal or otherwise known as polyoxymethylene are designed for the most demanding test and measurement applications. These Banana Plugs are alternative to using bare wires.
Benefits
• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for a high number of mating cycles
Features
• Max contact resistance 0.5 mΩ
• Current rating 30A
• Contact durability 10 000 mating cycles
• Hight above panel 24mm to 32mm
• Overall diameter 14mm
• Thread size 4BA clearance
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.