RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)

RS Stock No.: 205-6383Brand: RS PRO
brand-logo
View all in Blow Guns

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4 in BSP

Air Inlet (BSP)

1/4 in BSP

Working Pressure

16bar

Output Pressure

6 → 8bar

Model Number

36100001

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

You may be interested in
RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
BD 20.171Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 16.626

BD 16.626 Each (Exc. Vat)

BD 18.289

BD 18.289 Each (inc. VAT)

RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)

BD 16.626

BD 16.626 Each (Exc. Vat)

BD 18.289

BD 18.289 Each (inc. VAT)

RS PRO 16bar, 1/4 in BSP Air Inlet (BSP)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
BD 20.171Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Air Inlet BSP

1/4 in BSP

Air Inlet (BSP)

1/4 in BSP

Working Pressure

16bar

Output Pressure

6 → 8bar

Model Number

36100001

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-10°C

Country of Origin

Italy

You may be interested in
RS PRO 12bar Blow Gun, G 1/4in Air Inlet (BSP)
BD 20.171Each (In a Pack of 10) (Exc. Vat)