Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
16VA
Mounting Type
DIN Rail
Number of Outputs
2
Length
86mm
Width
52.5mm
Depth
58mm
Dimensions
52.5 x 86 x 58mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Distrelec Product Id
30404872
Country of Origin
Poland
Product details
Control Transformers, ST100 Series
Transformers for continuous load
For supplying control circuits, switch relays or installation contacts
Secure equipment cabinet thanks to PTC-resistor for protecting against overload and short circuits
Standards
DIN EN 61558; 2; 2
BD 47.660
BD 47.660 Each (Exc. Vat)
BD 52.426
BD 52.426 Each (inc. VAT)
1
BD 47.660
BD 47.660 Each (Exc. Vat)
BD 52.426
BD 52.426 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | BD 47.660 |
25 - 49 | BD 42.173 |
50+ | BD 34.445 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
16VA
Mounting Type
DIN Rail
Number of Outputs
2
Length
86mm
Width
52.5mm
Depth
58mm
Dimensions
52.5 x 86 x 58mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Maximum Temperature
+130°C
Distrelec Product Id
30404872
Country of Origin
Poland
Product details
Control Transformers, ST100 Series
Transformers for continuous load
For supplying control circuits, switch relays or installation contacts
Secure equipment cabinet thanks to PTC-resistor for protecting against overload and short circuits
Standards
DIN EN 61558; 2; 2