RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output

RS Stock No.: 175-3262Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

16W

Efficiency

81.78%

Series

C14

Energy Efficiency Level

VI

Line Regulation Range

±5%

Load Regulation

±5%

Length

80.6mm

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 11.539
5 - 9BD 11.374
10 - 24BD 11.204
25+BD 11.033
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

16W

Efficiency

81.78%

Series

C14

Energy Efficiency Level

VI

Line Regulation Range

±5%

Load Regulation

±5%

Length

80.6mm

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Country of Origin

China

You may be interested in