RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output

RS Stock No.: 175-3266Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

16W

Efficiency

81.78%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 9.911

BD 9.911 Each (Exc. Vat)

BD 10.902

BD 10.902 Each (inc. VAT)

RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output

BD 9.911

BD 9.911 Each (Exc. Vat)

BD 10.902

BD 10.902 Each (inc. VAT)

RS PRO 16W Plug-In AC/DC Adapter 5V dc Output, 0 → 3.2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 9.911
5 - 9BD 9.779
10 - 24BD 9.642
25+BD 9.493
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

0 → 3.2A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive - Right Angle

Number of Outputs

1

Power Rating

16W

Efficiency

81.78%

Line Regulation Range

±5%

Width

50mm

Depth

31mm

Minimum Temperature

0°C

Series

C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

80.6mm

Country of Origin

China

You may be interested in