RS PRO 1.75mm Black ABS 3D Printer Filament, 2.3kg

Technical Document
Specifications
Brand
RS ProMaterial Type
ABS
Printing Technology
FDM
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
2.3kg
Diameter
1.75mm
Printing Material
ABS
Country of Origin
Spain
BD 50.650
BD 50.650 Each (Exc. Vat)
BD 55.715
BD 55.715 Each (inc. VAT)
1
BD 50.650
BD 50.650 Each (Exc. Vat)
BD 55.715
BD 55.715 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
ABS
Printing Technology
FDM
Colour
Black
For Use With
Common Desktop 3D Printers
Weight
2.3kg
Diameter
1.75mm
Printing Material
ABS
Country of Origin
Spain