Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1.75mm Black PC-ABS V0 3D Printer Filament, 500g

RS Stock No.: 174-0062Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

PC-ABS V0

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 23.903

BD 23.903 Each (Exc. Vat)

BD 26.293

BD 26.293 Each (inc. VAT)

RS PRO 1.75mm Black PC-ABS V0 3D Printer Filament, 500g

BD 23.903

BD 23.903 Each (Exc. Vat)

BD 26.293

BD 26.293 Each (inc. VAT)

RS PRO 1.75mm Black PC-ABS V0 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

ABS

Printing Technology

FDM

Machine Specific

No

Colour

Black

For Use With

Common Desktop 3D Printers

Weight

500g

Diameter

1.75mm

Printing Material

PC-ABS V0

Country of Origin

Netherlands