RS PRO 1.75mm White PET 3D Printer Filament, 1kg

Technical Document
Specifications
Brand
RS ProMaterial Type
PET
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PET
Country of Origin
Netherlands
BD 27.088
BD 27.088 Each (Exc. Vat)
BD 29.797
BD 29.797 Each (inc. VAT)
1
BD 27.088
BD 27.088 Each (Exc. Vat)
BD 29.797
BD 29.797 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PET
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PET
Country of Origin
Netherlands