Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18 Padlock Lockout Station

RS Stock No.: 862-5269Brand: RS PRO
brand-logo
View all in Lockout Stations

Technical Document

Specifications

Brand

RS Pro

Number Of Padlocks

18

Width

348mm

Height

75 mm

Country of Origin

India

Product details

Mini Lockout Padlock Station

Mini padlock station for lockout padlocks
From powder coated special grade metallic sheet duly die cut double slot with rounded corners
Red colour for greater visibility

You may be interested in
Brady 20 Padlock Lockout Station Board
BD 202.741Each (Exc. Vat)
Stock information temporarily unavailable.

BD 12.562

BD 12.562 Each (Exc. Vat)

BD 13.818

BD 13.818 Each (inc. VAT)

RS PRO 18 Padlock Lockout Station

BD 12.562

BD 12.562 Each (Exc. Vat)

BD 13.818

BD 13.818 Each (inc. VAT)

RS PRO 18 Padlock Lockout Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Brady 20 Padlock Lockout Station Board
BD 202.741Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Padlocks

18

Width

348mm

Height

75 mm

Country of Origin

India

Product details

Mini Lockout Padlock Station

Mini padlock station for lockout padlocks
From powder coated special grade metallic sheet duly die cut double slot with rounded corners
Red colour for greater visibility

You may be interested in
Brady 20 Padlock Lockout Station Board
BD 202.741Each (Exc. Vat)