RS PRO 18 Tooth Pilot Sprocket 06B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
18
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
54.85mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
BD 5.560
BD 5.560 Each (Exc. Vat)
BD 6.116
BD 6.116 Each (inc. VAT)
1
BD 5.560
BD 5.560 Each (Exc. Vat)
BD 6.116
BD 6.116 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.560 |
5 - 9 | BD 5.538 |
10 - 24 | BD 5.522 |
25+ | BD 5.489 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
18
To Fit British Standard Chain Type
06B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
54.85mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required