Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 18 W Round LED Panel Light, Cool White, Daylight, Warm White, L 220 mm W 220 mm

RS Stock No.: 231-8121Brand: RS PRO
brand-logo
View all in LED Panel Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

220 mm

Luminosity

1500lm

Width

220 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

18 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China

Stock information temporarily unavailable.

BD 14.470

BD 14.470 Each (Exc. Vat)

BD 15.917

BD 15.917 Each (inc. VAT)

RS PRO 18 W Round LED Panel Light, Cool White, Daylight, Warm White, L 220 mm W 220 mm

BD 14.470

BD 14.470 Each (Exc. Vat)

BD 15.917

BD 15.917 Each (inc. VAT)

RS PRO 18 W Round LED Panel Light, Cool White, Daylight, Warm White, L 220 mm W 220 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED CCT3 Selectable

Length

220 mm

Luminosity

1500lm

Width

220 mm

Depth

20 mm

Lamp Shape

Round

Colour Tone

Cool White, Daylight, Warm White

Colour Temperature

4000K,5000K,6000K

Wattage

18 W

Voltage Rating

220 → 240 V ac

IP Rating

IP20

Standards Met

BS EN 60598

Country of Origin

China