RS PRO 180W Plug-In AC/DC Adapter 12V Output, 15A Output
RS Stock No.: 270-7384Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
15A
Output Connector
4-Pin Plug
Power Rating
180W
Cable Length
1000mm
Efficiency
88%
Country of Origin
China
Stock information temporarily unavailable.
BD 62.535
BD 62.535 Each (Exc. Vat)
BD 68.789
BD 68.789 Each (inc. VAT)
RS PRO 180W Plug-In AC/DC Adapter 12V Output, 15A Output
1
BD 62.535
BD 62.535 Each (Exc. Vat)
BD 68.789
BD 68.789 Each (inc. VAT)
RS PRO 180W Plug-In AC/DC Adapter 12V Output, 15A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 62.535 |
5 - 9 | BD 61.650 |
10 - 24 | BD 60.704 |
25+ | BD 59.702 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
IEC 320 C14
Output Voltage
12V
Input Voltage
90 → 264V ac
Output Current
15A
Output Connector
4-Pin Plug
Power Rating
180W
Cable Length
1000mm
Efficiency
88%
Country of Origin
China