RS PRO 18VA Plug-In AC/AC Adapter 24V ac Output, 750mA Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V ac
Input Voltage
120 → 370 V dc, 85 → 264V ac
Output Current
750mA
Number of Outputs
2
Power Rating
18VA
Cable Length
1800mm
Standards Met
CE
Width
48.5mm
Depth
55.5mm
Length
106mm
Weight
1.1kg
Country of Origin
United Kingdom
Product details
RS PRO Wall Mounting Power Adaptor
Our RS PRO power supply comes with pre-fabricated mounting holes to ensure swift mounting and the ability to fix wherever the supply is needed. For Industrial application it features a maximum input voltage range of 230 V ac and 24 V ac with 3 A output voltage range. Supplied in a robust black plastic case to ensure endurance through harsh industrial environments.
Features and Benefits:
Meets CE standard
2 Outputs
CE and RoHS Compliant
1800 mm cable length
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 18.810
BD 18.810 Each (Exc. Vat)
BD 20.691
BD 20.691 Each (inc. VAT)
1
BD 18.810
BD 18.810 Each (Exc. Vat)
BD 20.691
BD 20.691 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 18.810 |
5 - 9 | BD 18.568 |
10 - 24 | BD 18.315 |
25+ | BD 18.046 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V ac
Input Voltage
120 → 370 V dc, 85 → 264V ac
Output Current
750mA
Number of Outputs
2
Power Rating
18VA
Cable Length
1800mm
Standards Met
CE
Width
48.5mm
Depth
55.5mm
Length
106mm
Weight
1.1kg
Country of Origin
United Kingdom
Product details
RS PRO Wall Mounting Power Adaptor
Our RS PRO power supply comes with pre-fabricated mounting holes to ensure swift mounting and the ability to fix wherever the supply is needed. For Industrial application it features a maximum input voltage range of 230 V ac and 24 V ac with 3 A output voltage range. Supplied in a robust black plastic case to ensure endurance through harsh industrial environments.
Features and Benefits:
Meets CE standard
2 Outputs
CE and RoHS Compliant
1800 mm cable length
What is a desktop power supply?
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.
Are these units only a laptop power supply?
The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
Speakers
Chargers
CCTV Cameras
Lamps and Lights
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.