RS PRO 18W Plug-In AC/DC Adapter 24V Output, 750mA Output
RS Stock No.: 270-7398Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
750mA
Output Connector
2.1 x 5.5 mm Jack
Power Rating
18W
Cable Length
1500mm
Country of Origin
China
Stock information temporarily unavailable.
BD 11.594
BD 11.594 Each (Exc. Vat)
BD 12.753
BD 12.753 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 24V Output, 750mA Output
1
BD 11.594
BD 11.594 Each (Exc. Vat)
BD 12.753
BD 12.753 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 24V Output, 750mA Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 11.594 |
5 - 9 | BD 11.434 |
10 - 24 | BD 11.270 |
25+ | BD 11.099 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
750mA
Output Connector
2.1 x 5.5 mm Jack
Power Rating
18W
Cable Length
1500mm
Country of Origin
China