RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output

RS Stock No.: 206-4920Brand: RS PRODistrelec Article No.: 30404440
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.34%

MTBF

40,000h

Length

73mm

Depth

56mm

Minimum Temperature

-10°C

Width

30mm

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

Stock information temporarily unavailable.

BD 7.799

BD 7.799 Each (Exc. Vat)

BD 8.579

BD 8.579 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output

BD 7.799

BD 7.799 Each (Exc. Vat)

BD 8.579

BD 8.579 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.799
5 - 9BD 7.684
10 - 24BD 7.568
25+BD 7.447

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.34%

MTBF

40,000h

Length

73mm

Depth

56mm

Minimum Temperature

-10°C

Width

30mm

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China