RS PRO 18W Plug-In AC/DC Adapter 9V Output, 2A Output
RS Stock No.: 270-7396Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V
Input Voltage
90 → 264V ac
Output Current
2A
Output Connector
2.1 x 5.5 mm Jack
Power Rating
18W
Cable Length
1500mm
Country of Origin
China
Stock information temporarily unavailable.
BD 10.780
BD 10.780 Each (Exc. Vat)
BD 11.858
BD 11.858 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 9V Output, 2A Output
1
BD 10.780
BD 10.780 Each (Exc. Vat)
BD 11.858
BD 11.858 Each (inc. VAT)
RS PRO 18W Plug-In AC/DC Adapter 9V Output, 2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.780 |
5 - 9 | BD 10.642 |
10 - 24 | BD 10.483 |
25+ | BD 10.324 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V
Input Voltage
90 → 264V ac
Output Current
2A
Output Connector
2.1 x 5.5 mm Jack
Power Rating
18W
Cable Length
1500mm
Country of Origin
China