Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-E Cobalt Bits

RS Stock No.: 216-678Brand: RS PRODistrelec Article No.: 30390902
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-E Cobalt

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30390902

Country of Origin

China

Product details

RS PRO HSS-E Cobalt Drill Bit Set

RS PRO offers this exceptional Drill Bit Set made from HSS-E cobalt alloy for high-performance drill bits. It contains a great selection of the most commonly used diameters. With these High-Speed Steel (HSS) featuring a 5% cobalt content, this allows for increased heat resistance even without insufficient cooling. With the addition of Cobalt in the cutting material, these drill bits can be used on high tensile strength materials of 800N/m². Featuring a 135° non-slip split point is great for precisely centring and manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.

Typical Applications

Cobalt bits cut faster and last longer when drilling high tensile metal materials, from stainless steel, carbon steels, cast iron, titanium alloy and even carbon fibre composite materials.

Features and Benefits

5% Cobalt High-Performance HSS-E Drill bits.

High-Temperature strength without sufficient coolant

135° non-slip split point for precise centring

Direct drilling without the need for prior centring or drilling a pilot hole

Cuts faster and lasts longer than regular HSS drill bits

0.5 mm increments

FAQ's

Q. What does jobber mean?

A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

Q. What is the difference between HSS-E and HSS?

A. HSS drill bits are suitable for most drilling applications, they are able to stand up to high temperatures. typically used for drilling a wide variety of metals.

HSS-E drill bits are able to cope with higher cutting speeds, at higher feed rates, whilst ensuring a longer life compared to standard HSS drill bits.

Stock information temporarily unavailable.

BD 26.475

BD 26.475 1 Set (Exc. Vat)

BD 29.123

BD 29.123 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-E Cobalt Bits

BD 26.475

BD 26.475 1 Set (Exc. Vat)

BD 29.123

BD 29.123 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS-E Cobalt Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS-E Cobalt

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Distrelec Product Id

30390902

Country of Origin

China

Product details

RS PRO HSS-E Cobalt Drill Bit Set

RS PRO offers this exceptional Drill Bit Set made from HSS-E cobalt alloy for high-performance drill bits. It contains a great selection of the most commonly used diameters. With these High-Speed Steel (HSS) featuring a 5% cobalt content, this allows for increased heat resistance even without insufficient cooling. With the addition of Cobalt in the cutting material, these drill bits can be used on high tensile strength materials of 800N/m². Featuring a 135° non-slip split point is great for precisely centring and manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.

Typical Applications

Cobalt bits cut faster and last longer when drilling high tensile metal materials, from stainless steel, carbon steels, cast iron, titanium alloy and even carbon fibre composite materials.

Features and Benefits

5% Cobalt High-Performance HSS-E Drill bits.

High-Temperature strength without sufficient coolant

135° non-slip split point for precise centring

Direct drilling without the need for prior centring or drilling a pilot hole

Cuts faster and lasts longer than regular HSS drill bits

0.5 mm increments

FAQ's

Q. What does jobber mean?

A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

Q. What is the difference between HSS-E and HSS?

A. HSS drill bits are suitable for most drilling applications, they are able to stand up to high temperatures. typically used for drilling a wide variety of metals.

HSS-E drill bits are able to cope with higher cutting speeds, at higher feed rates, whilst ensuring a longer life compared to standard HSS drill bits.