Technical Document
Specifications
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Distrelec Product Id
30403253
Country of Origin
China
Product details
RS PRO HSS 19 Piece Drill Bit Set
RS PRO offers this exceptional Drill Bit Set made from HSS with a Titanium coating for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. The Titanium coating reduces friction on the material allowing the drill bit to last up too 3 times longer when compared to standard HSS bits. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.
Typical Applications
HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
Features and Benefits
19 Piece HSS Drill bit set
Titanium coating for reduced friction
Heat treated to HRC 60° - 66°
135° Split Point
The shaft is equal to the diameter of the drill for low breakages
Cuts faster and lasts longer than regular high carbon steel bits
Heavy duty Steel Case with a moulded rigid insert drill store
FAQ's
Q. What does jobber mean?
A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
Q. What is HSS?
A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.
BD 17.785
BD 17.785 Each (Exc. Vat)
BD 19.563
BD 19.563 Each (inc. VAT)
1
BD 17.785
BD 17.785 Each (Exc. Vat)
BD 19.563
BD 19.563 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrilling Application
Metal
Drill Bit Type
Twist Drill Bit
Material
HSS
Number of Pieces
19
Minimum Size
1mm
Maximum Size
10mm
Set Contents
HSS Drill Bits
Distrelec Product Id
30403253
Country of Origin
China
Product details
RS PRO HSS 19 Piece Drill Bit Set
RS PRO offers this exceptional Drill Bit Set made from HSS with a Titanium coating for high-performance, offering more resistance than high carbon steel bits. It contains a great selection of the most commonly used diameters from 1mm to 10 mm in 0.5 mm increments. These High-Speed Steel (HSS) are constructed from a single piece of high-speed steel, thus reducing breaking and blunting under heat or stress. The Titanium coating reduces friction on the material allowing the drill bit to last up too 3 times longer when compared to standard HSS bits. Manufactured in accordance with DIN 338 for high precision tolerances and geometric accuracies.
Typical Applications
HSS bits features a partially grounded tip making it suitable for non-ferrous metals, which include aluminium, copper, brass, zinc and iron. It can be used for drilling applications involving plastic, wood and masonry however, the performance is affected.
Features and Benefits
19 Piece HSS Drill bit set
Titanium coating for reduced friction
Heat treated to HRC 60° - 66°
135° Split Point
The shaft is equal to the diameter of the drill for low breakages
Cuts faster and lasts longer than regular high carbon steel bits
Heavy duty Steel Case with a moulded rigid insert drill store
FAQ's
Q. What does jobber mean?
A. The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.
Q. What is HSS?
A. An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.