RS PRO 19 Tooth Pilot Sprocket 08B-1 Chain Type

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
19
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
77.06mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required
BD 10.824
BD 10.824 Each (Exc. Vat)
BD 11.906
BD 11.906 Each (inc. VAT)
1
BD 10.824
BD 10.824 Each (Exc. Vat)
BD 11.906
BD 11.906 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.824 |
5 - 9 | BD 10.780 |
10 - 24 | BD 10.747 |
25+ | BD 10.698 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
19
To Fit British Standard Chain Type
08B-1
Bore Type
Pilot
Maximum Bore Diameter
12mm
Pitch Diameter
77.06mm
Material
Steel
Sprocket Width
35mm
Country of Origin
China
Product details
British Standard Pilot Bored Sprockets
Manufactured to BS228/13 from steel
Easily re-bored as required