Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 19.1mm Bright Zinc Plated Steel Split Pin, 0.8mm Diameter

RS Stock No.: 270-091Brand: RS PRO
brand-logo
View all in Split Pins

Technical Document

Specifications

Brand

RS Pro

Diameter

0.8mm

Length

19.1mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 6.536

BD 6.536 1 Bag of 100 (Exc. Vat)

BD 7.190

BD 7.190 1 Bag of 100 (inc. VAT)

RS PRO 19.1mm Bright Zinc Plated Steel Split Pin, 0.8mm Diameter

BD 6.536

BD 6.536 1 Bag of 100 (Exc. Vat)

BD 7.190

BD 7.190 1 Bag of 100 (inc. VAT)

RS PRO 19.1mm Bright Zinc Plated Steel Split Pin, 0.8mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Diameter

0.8mm

Length

19.1mm

Material

Steel

Finish

Bright Zinc Plated

Country of Origin

United Kingdom

You may be interested in