RS PRO 19mm, 1/2 in Drive Impact Socket
RS Stock No.: 137-0919Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSocket Size
19mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 7.276
BD 7.276 Each (Exc. Vat)
BD 8.004
BD 8.004 Each (inc. VAT)
RS PRO 19mm, 1/2 in Drive Impact Socket
1
BD 7.276
BD 7.276 Each (Exc. Vat)
BD 8.004
BD 8.004 Each (inc. VAT)
RS PRO 19mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Size
19mm
Socket Type
Deep Impact Socket
Imperial or Metric
Metric
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China