Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Snap In 1 Fuse

RS Stock No.: 278-0356Brand: RS PRO
brand-logo
View all in IEC Filters

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

30.5mm

Operating Temperature Range

-25 → +100°C

Depth

50mm

Height

45.5mm

Dimensions

50 x 30.5 x 45.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 8.059

BD 8.059 Each (Exc. Vat)

BD 8.865

BD 8.865 Each (inc. VAT)

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Snap In 1 Fuse

BD 8.059

BD 8.059 Each (Exc. Vat)

BD 8.865

BD 8.865 Each (inc. VAT)

RS PRO 1A, 250 V ac Socket Chassis Mount IEC Inlet Filter 2 Pole, Snap In 1 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.059
5 - 9BD 7.408
10 - 24BD 6.804
25+BD 6.253

Technical Document

Specifications

Brand

RS Pro

Gender

Socket

Number of Fuses

1

Switch Type

2 Pole

Termination Method

Snap In

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Operating Frequency

50 → 60Hz

Width

30.5mm

Operating Temperature Range

-25 → +100°C

Depth

50mm

Height

45.5mm

Dimensions

50 x 30.5 x 45.5mm

Country of Origin

China