RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
AFE
Country of Origin
Taiwan, Province Of China
BD 8.662
BD 0.173 Each (In a Pack of 50) (Exc. Vat)
BD 9.528
BD 0.190 Each (In a Pack of 50) (inc. VAT)
50
BD 8.662
BD 0.173 Each (In a Pack of 50) (Exc. Vat)
BD 9.528
BD 0.190 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.173 | BD 8.662 |
100 - 200 | BD 0.168 | BD 8.400 |
250+ | BD 0.158 | BD 7.875 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
F
Voltage Rating
250V ac
Body Material
Glass
Series
AFE
Country of Origin
Taiwan, Province Of China