Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

RS Stock No.: 184-5069Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

RF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Terminal Type

Through Hole

Country of Origin

China

Stock information temporarily unavailable.

BD 974.400

BD 0.609 Each (In a Tray of 1600) (Exc. Vat)

BD 1,071.840

BD 0.670 Each (In a Tray of 1600) (inc. VAT)

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole

BD 974.400

BD 0.609 Each (In a Tray of 1600) (Exc. Vat)

BD 1,071.840

BD 0.670 Each (In a Tray of 1600) (inc. VAT)

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

1F

Voltage

5.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Leakage Current

0.02 mA

Series

RF

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Terminal Type

Through Hole

Country of Origin

China