RS PRO 1kVA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac Secondary

Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
1kVA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
115mm
Width
192mm
Dimensions
115 x 192 x 137mm
Depth
137mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.96
Country of Origin
Poland
BD 221.331
BD 221.331 Each (Exc. Vat)
BD 243.464
BD 243.464 Each (inc. VAT)
1
BD 221.331
BD 221.331 Each (Exc. Vat)
BD 243.464
BD 243.464 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 221.331 |
10+ | BD 204.968 |
Technical Document
Specifications
Brand
RS ProPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115V ac
Power Rating
1kVA
Construction
Enclosed
Mounting Type
Chassis Mount, Floor Standing, Wall Mount
Length
115mm
Width
192mm
Dimensions
115 x 192 x 137mm
Depth
137mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Standards Met
EN 61558
Efficiency
0.96
Country of Origin
Poland