RS PRO, 1kΩ 160W Wire Wound Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
160W
Series
RSSC
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
25.5 (Dia.) x 170mm
Overall Length
170mm
Overall Diameter
25.5mm
Country of Origin
Mexico
BD 13.755
BD 13.755 Each (Exc. Vat)
BD 15.131
BD 15.131 Each (inc. VAT)
1
BD 13.755
BD 13.755 Each (Exc. Vat)
BD 15.131
BD 15.131 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 13.755 |
5 - 9 | BD 13.603 |
10 - 24 | BD 13.466 |
25+ | BD 13.324 |
Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
160W
Series
RSSC
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Solder Lug
Minimum Temperature Coefficient
-260ppm/°C
Maximum Temperature Coefficient
+260ppm/°C
Dimensions
25.5 (Dia.) x 170mm
Overall Length
170mm
Overall Diameter
25.5mm
Country of Origin
Mexico