Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO 1kΩ Carbon Film Resistor 1W ±5%

RS Stock No.: 739-7095Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

1kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0932

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
BD 0.103Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

BD 31.500

BD 0.016 Each (In a Pack of 2000) (Exc. Vat)

BD 34.650

BD 0.018 Each (In a Pack of 2000) (inc. VAT)

RS PRO 1kΩ Carbon Film Resistor 1W ±5%

BD 31.500

BD 0.016 Each (In a Pack of 2000) (Exc. Vat)

BD 34.650

BD 0.018 Each (In a Pack of 2000) (inc. VAT)

RS PRO 1kΩ Carbon Film Resistor 1W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2000 - 2000BD 0.016BD 31.500
4000 - 8000BD 0.010BD 21.000
10000 - 18000BD 0.010BD 21.000
20000+BD 0.010BD 21.000
You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
BD 0.103Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Resistance

1kΩ

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0932

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 1kΩ Carbon Film Resistor 1W ±5%
BD 0.103Each (In a Pack of 10) (Exc. Vat)