RS PRO 1kΩ Metal Film Resistor 0.4W ±0.25%
RS Stock No.: 174-2611Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
0.4W
Tolerance
±0.25%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0318
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
BD 82.500
BD 0.016 Each (In a Box of 5000) (Exc. Vat)
BD 90.750
BD 0.018 Each (In a Box of 5000) (inc. VAT)
RS PRO 1kΩ Metal Film Resistor 0.4W ±0.25%
5000
BD 82.500
BD 0.016 Each (In a Box of 5000) (Exc. Vat)
BD 90.750
BD 0.018 Each (In a Box of 5000) (inc. VAT)
RS PRO 1kΩ Metal Film Resistor 0.4W ±0.25%
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
5000 - 5000 | BD 0.016 | BD 82.500 |
10000+ | BD 0.016 | BD 82.500 |
Technical Document
Specifications
Brand
RS ProResistance
1kΩ
Power Rating
0.4W
Tolerance
±0.25%
Axial/Radial
Axial
Technology
Metal Film
Package/Case
0318
Temperature Coefficient
±25%
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C