Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO, 1P 3 Position Changeover Cam Switch, 690 V, 16A

RS Stock No.: 208-3903Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

1P

Normal State Configuration

2NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

690 V

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

BD 10.439

BD 10.439 Each (Exc. Vat)

BD 11.483

BD 11.483 Each (inc. VAT)

RS PRO, 1P 3 Position Changeover Cam Switch, 690 V, 16A

BD 10.439

BD 10.439 Each (Exc. Vat)

BD 11.483

BD 11.483 Each (inc. VAT)

RS PRO, 1P 3 Position Changeover Cam Switch, 690 V, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Changeover Cam Switch

Pole and Throw Configuration

1P

Normal State Configuration

2NO

Electrical Phase

1

Maximum Current

16A

Maximum Voltage

690 V

Number of Positions

3

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia