RS PRO 1W Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc

RS Stock No.: 265-1544Brand: RS PRO
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Brand

RS Pro

Controller Type

LED Controller

Sensor Type

Infrared

Voltage Rating

12 → 24 V dc

Mount Type

Wall

Output Power

288/577W

Range

20 → 30 m

Dimmable

Yes

Power Consumption

1W

Current Rating

<6A

Country of Origin

China

Stock information temporarily unavailable.

BD 19.129

BD 19.129 Each (Exc. Vat)

BD 21.042

BD 21.042 Each (inc. VAT)

RS PRO 1W Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc

BD 19.129

BD 19.129 Each (Exc. Vat)

BD 21.042

BD 21.042 Each (inc. VAT)

RS PRO 1W Lighting Controller LED Controller, Infrared, Wall Mount, 12 → 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 19.129
10 - 49BD 18.854
50 - 99BD 17.606
100+BD 14.982

Technical Document

Specifications

Brand

RS Pro

Controller Type

LED Controller

Sensor Type

Infrared

Voltage Rating

12 → 24 V dc

Mount Type

Wall

Output Power

288/577W

Range

20 → 30 m

Dimmable

Yes

Power Consumption

1W

Current Rating

<6A

Country of Origin

China