Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
22mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
25
BD 1.788
BD 0.072 Each (In a Pack of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.072 | BD 1.788 |
100 - 225 | BD 0.072 | BD 1.788 |
250 - 475 | BD 0.066 | BD 1.650 |
500+ | BD 0.066 | BD 1.650 |
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
450V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Ripple Current
22mA
Leakage Current
<=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
20%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 400 to 450V
Safety vent construction design
Applications include communication equipment and switching power supply