Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%

RS Stock No.: 271-0969Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

50V dc

Package/Case

0603

Dielectric

X7R

Tolerance

10%

Dimensions

1.6x0.8x0.8

Length

1.6±0.2mm

Height

0.8±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.000

BD 0.020 Each (In a Pack of 100) (Exc. Vat)

BD 2.200

BD 0.022 Each (In a Pack of 100) (inc. VAT)

RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Select packaging type

BD 2.000

BD 0.020 Each (In a Pack of 100) (Exc. Vat)

BD 2.200

BD 0.022 Each (In a Pack of 100) (inc. VAT)

RS PRO 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, 10%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.020BD 2.000
500 - 900BD 0.015BD 1.500
1000 - 1900BD 0.015BD 1.500
2000+BD 0.015BD 1.500

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

50V dc

Package/Case

0603

Dielectric

X7R

Tolerance

10%

Dimensions

1.6x0.8x0.8

Length

1.6±0.2mm

Height

0.8±0.2mm

Maximum Operating Temperature

-125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China