RS PRO 1Ω, 2512 Thick Film SMD Resistor 0.01 1W

RS Stock No.: 183-9971Brand: RS PRO
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

Technology

Thick Film

Package/Case

2512

Tolerance

0.01

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 22.000

BD 0.022 Each (On a Reel of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (On a Reel of 1000) (inc. VAT)

RS PRO 1Ω, 2512 Thick Film SMD Resistor 0.01 1W
Select packaging type

BD 22.000

BD 0.022 Each (On a Reel of 1000) (Exc. Vat)

BD 24.200

BD 0.024 Each (On a Reel of 1000) (inc. VAT)

RS PRO 1Ω, 2512 Thick Film SMD Resistor 0.01 1W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Resistance

Technology

Thick Film

Package/Case

2512

Tolerance

0.01

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more