RS PRO 2-Axis Joystick Controller Knob, Dual Axis Potentiometric

Technical Document
Specifications
Brand
RS ProNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Knob
Contact Current Rating
10 (Short Time Wiper Current) mA
Joystick Travel
25-0-25 °
Terminal Type
Teflon Wire (4Wire)
Mechanical Life
2000000Operations
Depth Behind Panel
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105°C
Product details
RS Pro Two Axis Joystick Controllers
RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.
Features and Benefits:
1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button
BD 58.036
BD 58.036 Each (Exc. Vat)
BD 63.840
BD 63.840 Each (inc. VAT)
Standard
1
BD 58.036
BD 58.036 Each (Exc. Vat)
BD 63.840
BD 63.840 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 58.036 |
5 - 9 | BD 52.794 |
10 - 24 | BD 51.276 |
25+ | BD 50.276 |
Technical Document
Specifications
Brand
RS ProNumber of Axes
2
Switch Technology
Dual Axis Potentiometric
Handle Type
Knob
Contact Current Rating
10 (Short Time Wiper Current) mA
Joystick Travel
25-0-25 °
Terminal Type
Teflon Wire (4Wire)
Mechanical Life
2000000Operations
Depth Behind Panel
40mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Operating Temperature Range
-40 → +105°C
Product details
RS Pro Two Axis Joystick Controllers
RS Pro Joystick Controllers which are constructed from a conductive plastic that is optimised for a long life and an anodised aluminium precision machined body. These two axis joystick controllers offer a noise free output due to the use of a precious metal wiper. With a resistance range of 5 kΩ, these joystick controllers also have an infinite resolution.
Features and Benefits:
1 W power rating at 70°C
Nitrial rubber boot
Stainless steel mounting flange
±20% standard resistance tolerance
842-7175 has a push button, 842-7172 does NOT have a push button