RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

Technical Document
Specifications
Brand
RS ProNumber of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
5 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Quick Connect
Mechanical Life
200000Operations
Depth Behind Panel
21.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Operating Temperature Range
-20 → +65°C
Handle Height
37mm
Country of Origin
China
BD 17.990
BD 17.990 Each (Exc. Vat)
BD 19.789
BD 19.789 Each (inc. VAT)
1
BD 17.990
BD 17.990 Each (Exc. Vat)
BD 19.789
BD 19.789 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.990 |
5 - 9 | BD 16.440 |
10 - 19 | BD 15.252 |
20+ | BD 13.816 |
Technical Document
Specifications
Brand
RS ProNumber of Axes
2
Switch Technology
Spring Return
IP Rating
IP65
Handle Type
Knob
Contact Voltage Rating
250V ac
Contact Current Rating
5 A@ 250 V ac
Joystick Travel
±12 °
Terminal Type
Quick Connect
Mechanical Life
200000Operations
Depth Behind Panel
21.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+65°C
Operating Temperature Range
-20 → +65°C
Handle Height
37mm
Country of Origin
China