Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

RS Stock No.: 825-2587Brand: RS PRO
brand-logo
View all in Joysticks

Technical Document

Specifications

Brand

RS Pro

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

5 A@ 250 V ac

Joystick Travel

±12 °

Terminal Type

Quick Connect

Mechanical Life

200000Operations

Depth Behind Panel

21.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Handle Height

34.5mm

Country of Origin

China

Stock information temporarily unavailable.

BD 30.623

BD 30.623 Each (Exc. Vat)

BD 33.685

BD 33.685 Each (inc. VAT)

RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac

BD 30.623

BD 30.623 Each (Exc. Vat)

BD 33.685

BD 33.685 Each (inc. VAT)

RS PRO 2-Axis Joystick Switch Knob, Spring Return, IP65 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.623
5 - 9BD 28.234
10 - 19BD 26.339
20+BD 23.856

Technical Document

Specifications

Brand

RS Pro

Number of Axes

2

Switch Technology

Spring Return

IP Rating

IP65

Handle Type

Knob

Contact Voltage Rating

250V ac

Contact Current Rating

5 A@ 250 V ac

Joystick Travel

±12 °

Terminal Type

Quick Connect

Mechanical Life

200000Operations

Depth Behind Panel

21.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-20 → +65°C

Handle Height

34.5mm

Country of Origin

China