Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Core, 1 mm² CSA, 6.5mm od, 100m, White

RS Stock No.: 215-2397Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1 mm²

Insulation material

LSZH

Outer Diameter

6.5mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V

Country of Origin

Italy

Stock information temporarily unavailable.

BD 125.164

BD 125.164 1 Reel of 100 (Exc. Vat)

BD 137.680

BD 137.680 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 1 mm² CSA, 6.5mm od, 100m, White

BD 125.164

BD 125.164 1 Reel of 100 (Exc. Vat)

BD 137.680

BD 137.680 1 Reel of 100 (inc. VAT)

RS PRO 2 Core, 1 mm² CSA, 6.5mm od, 100m, White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

1 mm²

Insulation material

LSZH

Outer Diameter

6.5mm

Length

100m

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Sheath Colour

White

Sheath Material

Low Smoke Zero Halogen (LSZH)

Conductor Material

Oxygen Free Copper

Voltage Rating

300 V

Country of Origin

Italy