Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Core Speaker Cable, 0.4 mm² CSA, 2mm od, 100m, Grey

RS Stock No.: 207-5342Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.4 mm²

Insulation material

PVC

Outer Diameter

2mm

Length

100m

CPR Certification

Fca

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Cable Shape

Twin Core

Core Strands

13/0.2 mm

Sheath Material

PVC

Conductor Material

Tinned Copper

Voltage Rating

60 V

Country of Origin

China

Stock information temporarily unavailable.

BD 28.050

BD 0.280 Each (Exc. Vat)

BD 30.855

BD 0.308 Each (inc. VAT)

RS PRO 2 Core Speaker Cable, 0.4 mm² CSA, 2mm od, 100m, Grey

BD 28.050

BD 0.280 Each (Exc. Vat)

BD 30.855

BD 0.308 Each (inc. VAT)

RS PRO 2 Core Speaker Cable, 0.4 mm² CSA, 2mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.4 mm²

Insulation material

PVC

Outer Diameter

2mm

Length

100m

CPR Certification

Fca

Maximum Operating Temperature

+80°C

Sheath Colour

Grey

Cable Shape

Twin Core

Core Strands

13/0.2 mm

Sheath Material

PVC

Conductor Material

Tinned Copper

Voltage Rating

60 V

Country of Origin

China