RS PRO 2 Door, 6 Drawer Steel Floor Standing Tool Cabinet, 1820 x 915 x 505mm

Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
6
Number Of Drawers
6
Material
Steel
Dimensions
1820 x 915 x 505mm
Country of Origin
United Kingdom
BD 1,221.187
BD 1,221.187 Each (Exc. Vat)
BD 1,343.306
BD 1,343.306 Each (inc. VAT)
1
BD 1,221.187
BD 1,221.187 Each (Exc. Vat)
BD 1,343.306
BD 1,343.306 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Doors
2
Number Of Shelves
6
Number Of Drawers
6
Material
Steel
Dimensions
1820 x 915 x 505mm
Country of Origin
United Kingdom