Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Box Type
Tool Case
Length
430mm
Width
320mm
Height
190mm
Dimensions
430 x 320 x 190mm
Wheels
2 Wheels
Lock Type
Side Lock
Number of Drawers
2
Tray Type
Fixed, Removable
Colour
Black
Weight
5kg
Distrelec Product Id
30419141
Country of Origin
Italy
BD 123.235
BD 123.235 Each (Exc. Vat)
BD 135.559
BD 135.559 Each (inc. VAT)
1
BD 123.235
BD 123.235 Each (Exc. Vat)
BD 135.559
BD 135.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Polypropylene
Box Type
Tool Case
Length
430mm
Width
320mm
Height
190mm
Dimensions
430 x 320 x 190mm
Wheels
2 Wheels
Lock Type
Side Lock
Number of Drawers
2
Tray Type
Fixed, Removable
Colour
Black
Weight
5kg
Distrelec Product Id
30419141
Country of Origin
Italy