Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2 Gang Power Socket, 13A, Type G - British

RS Stock No.: 252-6734Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Socket Type

Type G - British

Mounting Style

Flush Mount

Current Rating

13A

Colour Family

White

Product details

13A Socket

Supplied with

2x M3.5 fixing screws.

Approvals

ASTA

Standards

BS1363

You may be interested in